Part Details for MDW 250L by Adam Equipment Co Ltd
Overview of MDW 250L by Adam Equipment Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4250LCS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LCS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LIS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr |
Price & Stock for MDW 250L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8662
|
Newark | Weighing Scale, Health & Fitness, 250Kg, Balance/Scale Type:Health & Fitness, Load Weight Max:250Kg, Resolution (G):100G, Product Range:Mdw Series Rohs Compliant: Yes |Adam Equipment MDW 250L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$469.3500 / $576.4500 | Buy Now |
DISTI #
2342-MDW250L-ND
|
DigiKey | WEIGH SCALE DIGITAL PHYSICIAN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$488.2500 | Buy Now |