Part Details for MDVB1-9SCBRP-1-T by ITT Interconnect Solutions
Overview of MDVB1-9SCBRP-1-T by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-9SCBRP-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4172
|
Newark | Micros |Itt Cannon MDVB1-9SCBRP-1-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.6400 / $246.0600 | Buy Now |
DISTI #
MDVB1-9SCBRP-1-T-ND
|
DigiKey | CONN MICRO-D RCPT 9POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.8400 | Buy Now |
DISTI #
MDVB1-9SCBRP-1-T
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: MDVB1-9SCBRP-1-T) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$224.8460 | Buy Now |
DISTI #
965-MDVB1-9SCBRP-1-T
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$223.4900 / $231.8000 | Order Now |
DISTI #
ITTMDVB1-9SCBRP-1-T
|
Heilind Electronics | MDVB1-9SCBRP-1-T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$192.1800 / $357.8000 | Buy Now |
DISTI #
ITTMDVB1-9SCBRP-1-T
|
Interstate Connecting Components | MDVB1-9SCBRP-1-T | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$192.1800 / $357.8000 | Buy Now |