Part Details for MDVB1-9PH025L by ITT Interconnect Solutions
Results Overview of MDVB1-9PH025L by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDVB1-9PH025L Information
MDVB1-9PH025L by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDVB1-9PH025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8451
|
Newark | D Type Connector, 9 Contact(S), Male, 0.05 Inch Pitch, Wire Terminal, #2-56, Plug |Itt Cannon MDVB1-... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$67.2500 / $102.1100 | Buy Now |
DISTI #
2266-MDVB1-9PH025L-ND
|
DigiKey | CABLE ASSY D-MIC D 9P 254MM Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$47.7500 / $70.4100 | Buy Now |
DISTI #
MDVB1-9PH025L-ND
|
DigiKey | CABLE ASSY D-MIC D 9P 254MM Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9410 | Buy Now |
DISTI #
965-MDVB1-9PH025L
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$94.0200 / $101.1600 | Order Now |
DISTI #
ITTMDVB1-9PH025L
|
Heilind Electronics | MDVB1-9PH025L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.254m 26AWG 9 POS D-Sub PIN Crimp RoHS: Compliant |
177 Partner Stock |
|
$84.2400 / $110.8200 | Buy Now |
DISTI #
61916896
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 177 |
|
$42.2400 / $62.2900 | Buy Now |
DISTI #
ITTMDVB1-9PH025L
|
Interstate Connecting Components | MDVB1-9PH025L | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 0.254m 26AWG 9 POS D-Sub PIN Crimp RoHS: Compliant |
177 Partner Stock |
|
$84.2400 / $110.8200 | Buy Now |
Part Details for MDVB1-9PH025L
MDVB1-9PH025L CAD Models
MDVB1-9PH025L Part Data Attributes
|
MDVB1-9PH025L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-9PH025L
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.218 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDVB1-9PH025L
This table gives cross-reference parts and alternative options found for MDVB1-9PH025L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-9PH025L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDVB1-9PH005M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDVB1-9PH005M |
MDB1-9PH026K | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDB1-9PH026K |
MDVB1-9PH010P | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDVB1-9PH010P |
MDVB1-9PH026M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDVB1-9PH026M |
MDB1-9PL14M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDB1-9PL14M |
MDB1-9PH048M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDB1-9PH048M |
MDVB1-9PH010K | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDVB1-9PH010K |
MDB1-9PL1M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDB1-9PL1M |
MDB1-9PH019M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDB1-9PH019M |
MDVB1-9PH046M | ITT Interconnect Solutions | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug | MDVB1-9PH025L vs MDVB1-9PH046M |