There are no models available for this part yet.
Overview of MDVB1-37SL1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDVB1-37SL1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ8848
|
Newark | D Type Connector, 37 Contact(S), Female, 0.05 Inch Pitch, Solder Lug Terminal, Plug |Itt Cannon MDVB1-37SL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1700 | Buy Now | |
DISTI #
2266-MDVB1-37SL1-ND
|
DigiKey | CONN MICRO-D RCPT 37POS PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$165.7600 | Buy Now | |
DISTI #
MDVB1-37SL1-ND
|
DigiKey | CONN MICRO-D RCPT 37POS PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.4900 | Buy Now | |
DISTI #
965-MDVB1-37SL1
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$189.4100 / $196.4600 | Order Now | |
DISTI #
ITTMDVB1-37SL1
|
Heilind Electronics | MDVB1-37SL1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature 37 POS SKT Crimp RoHS: Compliant |
1 Partner Stock |
|
$202.1900 / $238.8600 | Buy Now | ||
DISTI #
61915847
|
Verical | Conn Micro-D SKT 37 POS 0.635mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$146.6400 | Buy Now | |
DISTI #
MDVB137SL1-ITT
|
TME | MDVB1-37SL1 Min Qty: 1 | 1 |
|
$182.1687 / $182.1710 | Buy Now | |
DISTI #
ITTMDVB1-37SL1
|
Interstate Connecting Components | MDVB1-37SL1 | 0 |
|
Buy Now | ||
DISTI #
C1S329900767580
|
Chip1Stop | Cable Assembly Hook-up Wire 0.012m 25AWG D-Sub 37 POS SKT Crimp RoHS: Not Compliant | 1 |
|
$176.0000 | Buy Now |
CAD Models for MDVB1-37SL1 by ITT Interconnect Solutions
Part Data Attributes for MDVB1-37SL1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.218 inch
|
Body Depth
|
0.191 inch
|
Body Length
|
1.488 inch
|
Body/Shell Style
|
PLUG
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Insulator Material
|
POLYESTER
|
Mating Contact Pitch
|
0.05 inch
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for MDVB1-37SL1
This table gives cross-reference parts and alternative options found for MDVB1-37SL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-37SL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDV1-37SS003K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MDV1-37SS003K |
MDVB1-37SS003K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MDVB1-37SS003K |
MDB1-37SS001K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MDB1-37SS001K |
MD1-37SS001K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MD1-37SS001K |
MDVB1-37SS003 | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MDVB1-37SS003 |
MDVB1-37SL1K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MDVB1-37SL1K |
MDVB1-37SH001 | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug, | ITT Interconnect Solutions | MDVB1-37SL1 vs MDVB1-37SH001 |
MDVB1-37SH001K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MDVB1-37SH001K |
MDVB1-37SH003 | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug, | ITT Interconnect Solutions | MDVB1-37SL1 vs MDVB1-37SH003 |
MD1-37SL2K | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDVB1-37SL1 vs MD1-37SL2K |