Part Details for MDVB1-37PL2 by ITT Interconnect Solutions
Overview of MDVB1-37PL2 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-37PL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4105
|
Newark | Micros |Itt Cannon MDVB1-37PL2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.0500 / $182.6600 | Buy Now |
DISTI #
MDVB1-37PL2-ND
|
DigiKey | CONN MICRO-D PLUG 37POS PNL MNT Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.1040 | Buy Now |
DISTI #
MDVB1-37PL2
|
Avnet Americas | Cable Assembly Coaxial 0.025m 25AWG 37 POS D-Sub PIN Crimp - Bulk (Alt: MDVB1-37PL2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDVB1-37PL2
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$171.4600 / $172.1000 | Order Now |
DISTI #
ITTMDVB1-37PL2
|
Heilind Electronics | MDVB1-37PL2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.6600 / $265.6100 | Buy Now |
DISTI #
ITTMDVB1-37PL2
|
Interstate Connecting Components | MDVB1-37PL2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$142.6600 / $265.6100 | Buy Now |
Part Details for MDVB1-37PL2
MDVB1-37PL2 CAD Models
MDVB1-37PL2 Part Data Attributes
|
MDVB1-37PL2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-37PL2
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MDVB1-37PL2
This table gives cross-reference parts and alternative options found for MDVB1-37PL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-37PL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-37PS003K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDB1-37PS003K |
MDVB1-37PS003K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDVB1-37PS003K |
MDVB1-37PL1 | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDVB1-37PL1 |
MDB1-37PH001K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDB1-37PH001K |
MDV1-37PS001K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDV1-37PS001K |
MDB1-37PH003K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDB1-37PH003K |
MD1-37PS001K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MD1-37PS001K |
MDB1-37PL1K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDB1-37PL1K |
MDV1-37PH003K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDV1-37PH003K |
MDV1-37PL1K | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-37PL2 vs MDV1-37PL1K |