Part Details for MDVB1-25SH4 by ITT Interconnect Solutions
Overview of MDVB1-25SH4 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDVB1-25SH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4075
|
Newark | Micros |Itt Cannon MDVB1-25SH4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.9500 / $284.1500 | Buy Now |
DISTI #
MDVB1-25SH4-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 609.6MM Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.9140 | Buy Now |
DISTI #
MDVB1-25SH4
|
Avnet Americas | - Bulk (Alt: MDVB1-25SH4) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$124.1125 / $372.8120 | Buy Now |
DISTI #
965-MDVB1-25SH4
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$272.7200 / $282.8700 | Order Now |
DISTI #
ITTMDVB1-25SH4
|
Heilind Electronics | MDVB1-25SH4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.5200 / $436.6300 | Buy Now |
DISTI #
ITTMDVB1-25SH4
|
Interstate Connecting Components | MDVB1-25SH4 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$234.5200 / $436.6300 | Buy Now |