There are no models available for this part yet.
Overview of MDVB1-25PL1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDVB1-25PL1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P4051
|
Newark | Micros |Itt Cannon MDVB1-25PL1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5500 / $139.5300 | Buy Now | |
DISTI #
MDVB1-25PL1-ND
|
DigiKey | CONN MICRO-D PLUG 25POS PNL MNT Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.5390 | Buy Now | |
DISTI #
MDVB1-25PL1
|
Avnet Americas | Cable Assembly Coaxial 0.012m 25AWG 25 POS D-Sub PIN Crimp - Bulk (Alt: MDVB1-25PL1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5000 / $173.2340 | Buy Now | |
DISTI #
965-MDVB1-25PL1
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$138.4900 / $147.5300 | Order Now | |
DISTI #
ITTMDVB1-25PL1
|
Heilind Electronics | MDVB1-25PL1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.4400 / $156.0700 | Buy Now | ||
DISTI #
ITTMDVB1-25PL1
|
Interstate Connecting Components | MDVB1-25PL1 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$120.4400 / $156.0700 | Buy Now |
CAD Models for MDVB1-25PL1 by ITT Interconnect Solutions
Part Data Attributes for MDVB1-25PL1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
15 Weeks
|
Body Breadth
|
0.218 inch
|
Body Depth
|
0.191 inch
|
Body Length
|
1.188 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Insulator Material
|
POLYESTER
|
Mating Contact Pitch
|
0.05 inch
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for MDVB1-25PL1
This table gives cross-reference parts and alternative options found for MDVB1-25PL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-25PL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-25PL2 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDVB1-25PL1 vs MDB1-25PL2 |
MDVB1-25PH001 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle, | ITT Interconnect Solutions | MDVB1-25PL1 vs MDVB1-25PH001 |