Part Details for MDVB1-15PH001M5 by ITT Interconnect Solutions
Results Overview of MDVB1-15PH001M5 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDVB1-15PH001M5 Information
MDVB1-15PH001M5 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDVB1-15PH001M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3956
|
Newark | Micros |Itt Cannon MDVB1-15PH001M5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1800 / $179.4400 | Buy Now |
DISTI #
MDVB1-15PH001M5-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.1820 | Buy Now |
DISTI #
MDVB1-15PH001M5
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: MDVB1-15PH001M5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$124.5888 / $148.1286 | Buy Now |
DISTI #
965-MDVB1-15PH001M5
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$162.9800 / $169.0400 | Order Now |
DISTI #
ITTMDVB1-15PH001M5
|
Heilind Electronics | MDVB1-15PH001M5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.1500 / $260.9300 | Buy Now |
DISTI #
ITTMDVB1-15PH001M5
|
Interstate Connecting Components | MDVB1-15PH001M5 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$140.1500 / $260.9300 | Buy Now |
Part Details for MDVB1-15PH001M5
MDVB1-15PH001M5 CAD Models
MDVB1-15PH001M5 Part Data Attributes
|
MDVB1-15PH001M5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-15PH001M5
ITT Interconnect Solutions
D Microminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |