There are no models available for this part yet.
Overview of MDV1595SURH by MagnaChip Semiconductor Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDV1595SURH by MagnaChip Semiconductor Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_15077825
|
Arrow Electronics | Trans MOSFET N-CH 30V 13.4A 8-Pin Power DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 1479 |
|
$0.0458 / $0.0512 | Buy Now | |
DISTI #
25924236
|
Verical | Trans MOSFET N-CH 30V 13.4A 8-Pin Power DFN EP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 1479 |
|
$0.0458 / $0.0481 | Buy Now | |
DISTI #
C1S501100001170
|
Chip1Stop | Trans MOSFET N-CH 30V 13.4A 8-Pin Power DFN EP T/R RoHS: Compliant pbFree: Yes | 1479 |
|
$0.0473 / $0.0749 | Buy Now |
CAD Models for MDV1595SURH by MagnaChip Semiconductor Ltd
Part Data Attributes for MDV1595SURH by MagnaChip Semiconductor Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAGNACHIP SEMICONDUCTOR LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|