Datasheets
MDV1-9SH001K by: ITT Interconnect Solutions

D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug

Part Details for MDV1-9SH001K by ITT Interconnect Solutions

Overview of MDV1-9SH001K by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for MDV1-9SH001K

MDV1-9SH001K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDV1-9SH001K Part Data Attributes

MDV1-9SH001K ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MDV1-9SH001K ITT Interconnect Solutions D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature JACKSCREW-STANDARD
Body Breadth 0.215 inch
Body Depth 0.171 inch
Body Length 0.512 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch
Mounting Option 2 JACKSCREW
Mounting Type PANEL
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 3 A
Termination Type SOLDER LUG
Total Number of Contacts 9
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for MDV1-9SH001K

This table gives cross-reference parts and alternative options found for MDV1-9SH001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDV1-9SH001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MD1-9SL2K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MD1-9SL2K
MDVB1-9SS003K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDVB1-9SS003K
MDVB1-9SS001K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDVB1-9SS001K
MDV1-9SL2K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDV1-9SL2K
MDB1-9SS003K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDB1-9SS003K
MDB1-9SS001 D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDB1-9SS001
MDV1-9SS001K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDV1-9SS001K
MDB1-9SL2K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDB1-9SL2K
MDV1-9SH003K D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDV1-9SH003K
MDB1-9SS003 D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug ITT Interconnect Solutions MDV1-9SH001K vs MDB1-9SS003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDV1-9SH001K by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDV1-9SH001K by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDV1-9SH001K would you like to use for your alert(s)?
  • Please alert me when MDV1-9SH001K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDV1-9SH001K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDV1-9SH001K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDV1-9SH001K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDV1-9SH001K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDV1-9SH001K by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: