Part Details for MDV1-15SL1 by ITT Interconnect Solutions
Overview of MDV1-15SL1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDV1-15SL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4213
|
Newark | Micros |Itt Cannon MDV1-15SL1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8400 / $127.8000 | Buy Now |
DISTI #
MDV1-15SL1-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.5270 | Buy Now |
DISTI #
MDV1-15SL1
|
Avnet Americas | Cable Assembly RG178/U 0.012m 25AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDV1-15SL1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$119.8144 | Buy Now |
DISTI #
965-MDV1-15SL1
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$118.8400 / $122.9900 | Order Now |
DISTI #
ITTMDV1-15SL1
|
Heilind Electronics | MDV1-15SL1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.8400 / $130.6700 | Buy Now |
DISTI #
ITTMDV1-15SL1
|
Interstate Connecting Components | MDV1-15SL1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.8400 / $130.6700 | Buy Now |
Part Details for MDV1-15SL1
MDV1-15SL1 CAD Models
MDV1-15SL1 Part Data Attributes
|
MDV1-15SL1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDV1-15SL1
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD MOUNTING | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.662 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MDV1-15SL1
This table gives cross-reference parts and alternative options found for MDV1-15SL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDV1-15SL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1-15SS003 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | ITT Interconnect Solutions | MDV1-15SL1 vs MD1-15SS003 |
MD1-15SS001 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | ITT Interconnect Solutions | MDV1-15SL1 vs MD1-15SS001 |
MD1-15SH003 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug, | ITT Interconnect Solutions | MDV1-15SL1 vs MD1-15SH003 |
MDV1-15SS001 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | ITT Interconnect Solutions | MDV1-15SL1 vs MDV1-15SS001 |
MD1-15SL2 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug, | ITT Interconnect Solutions | MDV1-15SL1 vs MD1-15SL2 |