Part Details for MDV-2/10 by Eaton Bussmann
Overview of MDV-2/10 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDV-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.2A 250V Axial 6.3 X 32mm Glass |
45 In Stock |
|
$7.9600 / $27.3800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.2A 250V Axial 6.3 X 32mm Glass |
45 In Stock |
|
$7.9600 / $27.3800 | Buy Now |