Part Details for MDU1517RH by MagnaChip Semiconductor Ltd
Results Overview of MDU1517RH by MagnaChip Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDU1517RH Information
MDU1517RH by MagnaChip Semiconductor Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MDU1517RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 5249 |
|
$0.2535 / $0.3274 | Buy Now |
Part Details for MDU1517RH
MDU1517RH CAD Models
MDU1517RH Part Data Attributes
|
MDU1517RH
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
MDU1517RH
MagnaChip Semiconductor Ltd
Power Field-Effect Transistor, 96A I(D), 30V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN56, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MagnaChip | |
Avalanche Energy Rating (Eas) | 187 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 96 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MDU1517RH
This table gives cross-reference parts and alternative options found for MDU1517RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDU1517RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NP90N03VHG-E1-AY | Renesas Electronics Corporation | Check for Price | Power MOSFETs for Automotive, MP-3ZP, /Embossed Tape | MDU1517RH vs NP90N03VHG-E1-AY |
NP90N03VHG-E2-AY | Renesas Electronics Corporation | Check for Price | Power MOSFETs for Automotive, MP-3ZP, /Embossed Tape | MDU1517RH vs NP90N03VHG-E2-AY |