Part Details for MDU14-12.5C4 by Data Delay Devices Inc
Results Overview of MDU14-12.5C4 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDU14-12.5C4 Information
MDU14-12.5C4 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MDU14-12.5C4
MDU14-12.5C4 CAD Models
MDU14-12.5C4 Part Data Attributes
|
MDU14-12.5C4
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MDU14-12.5C4
Data Delay Devices Inc
Delay Line
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-XDSO-G24 | |
Length | 32.512 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 4 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP24,.9 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Seated Height-Max | 7.112 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 12.5 ns | |
Width | 14.98 mm |