Part Details for MDU14-10 by Data Delay Devices Inc
Overview of MDU14-10 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MDU14-10
MDU14-10 CAD Models
MDU14-10 Part Data Attributes:
|
MDU14-10
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MDU14-10
Data Delay Devices Inc
Active Delay Line, 4-Func, 1-Tap, True Output, ECL, 0.400 INCH, DIP-24/14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, DIP-24/14 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 4 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.001 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 10 ns | |
Width | 10.16 mm |