Part Details for MDT580M01003 by Amphenol Corporation
Overview of MDT580M01003 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT580M01003 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=5.8mm, Key M,30u\\ Au Plating |
Price & Stock for MDT580M01003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDT580M01003
|
Avnet Americas | M.2 R/A M KEY 5.80H - Tape and Reel (Alt: MDT580M01003) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2016 | Buy Now |
DISTI #
523-MDT580M01003
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H=58mm Key M 30&mu, in Au Plating RoHS: Compliant | 2903 |
|
$1.5400 / $2.5400 | Buy Now |
DISTI #
MDT580M01003
|
TTI | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H=58mm Key M 30&mu, in Au Plating RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
MDT580M01003
|
Avnet Abacus | M.2 R/A M KEY 5.80H (Alt: MDT580M01003) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MDT580M01003
|
Avnet Asia | M.2 R/A M KEY 5.80H (Alt: MDT580M01003) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |