Part Details for MDT420M01001 by Amphenol FCi
Overview of MDT420M01001 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT420M01001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M,30u\\ Au Plating |
Price & Stock for MDT420M01001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18969292
|
Arrow Electronics | Conn Card Edge F 67 POS 0.5mm Solder RA SMD Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2220 | Americas - 4000 |
|
$0.6719 / $0.9197 | Buy Now |
DISTI #
BRGMDT420M01001
|
Heilind Electronics | M.2 R/A M KEY 4.20H | Americas - 0 in Stock |
|
$1.3624 / $1.3848 | Buy Now |
DISTI #
77583241
|
Verical | Conn Card Edge F 67 POS 0.5mm Solder RA SMD Reel RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 4000 |
|
$1.4000 / $1.5400 | Buy Now |
DISTI #
BRGMDT420M01001
|
Interstate Connecting Components | M.2 R/A M KEY 4.20H | 0 |
|
$1.3624 / $1.3848 | Buy Now |