Part Details for MDT420E01002 by Amphenol FCi
Overview of MDT420E01002 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT420E01002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key E,30u\\ Au Plating |
Price & Stock for MDT420E01002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGMDT420E01002
|
Heilind Electronics | M.2 RA E KEY 4.20H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGMDT420E01002
|
Interstate Connecting Components | M.2 RA E KEY 4.20H | 0 |
|
Buy Now |