Part Details for MDT420A03001 by Amphenol Corporation
Overview of MDT420A03001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT420A03001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDT420A03001
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: MDT420A03001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9080 | Buy Now |
DISTI #
523-MDT420A03001
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key A Gold Plating RoHS: Compliant | 2870 |
|
$1.0800 / $2.0300 | Buy Now |
DISTI #
MDT420B03001
|
TTI | PCI Express / PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key B Gold Plating RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 4800 In Stock |
|
Buy Now |
Part Details for MDT420A03001
MDT420A03001 CAD Models
MDT420A03001 Part Data Attributes
|
MDT420A03001
Amphenol Corporation
Buy Now
|
Compare Parts:
MDT420A03001
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |