Part Details for MDT320M01001 by Amphenol Corporation
Overview of MDT320M01001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT320M01001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=3.2mm, Key M,30u\\ Au Plating |
Price & Stock for MDT320M01001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3774
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Product that comes on tape, but is not reeled (Alt: 27AJ3774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 4333 Partner Stock |
|
$1.2600 / $1.7100 | Buy Now |
DISTI #
523-MDT320M01001
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H=32mm Key M 30&mu, in Au Plating RoHS: Compliant | 4782 |
|
$1.0500 / $1.7700 | Buy Now |
DISTI #
MDT320M01001
|
TTI | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H=32mm Key M 30&mu, in Au Plating RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
MDT320M01001
|
Avnet Abacus | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD (Alt: MDT320M01001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MDT320M01001
|
Avnet Asia | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD (Alt: MDT320M01001) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S116746217245
|
Chip1Stop | Connector Card Edge | 52 |
|
$1.3300 | Buy Now |