Datasheets
MDT10C23A3S by: Micon Design Technology Corp

Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO24

Part Details for MDT10C23A3S by Micon Design Technology Corp

Overview of MDT10C23A3S by Micon Design Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MDT10C23A3S

MDT10C23A3S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDT10C23A3S Part Data Attributes

MDT10C23A3S Micon Design Technology Corp
Buy Now Datasheet
Compare Parts:
MDT10C23A3S Micon Design Technology Corp Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO24
Part Life Cycle Code Obsolete
Ihs Manufacturer MICON DESIGN TECHNOLOGY CORP
Package Description SOP, SOP24,.4
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 8
JESD-30 Code R-PDSO-G24
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 72
ROM (words) 2048
ROM Programmability MROM
Speed 20 MHz
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDT10C23A3S by Micon Design Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDT10C23A3S by Micon Design Technology Corp

Select Manufacturer
Which Manufacturer of MDT10C23A3S would you like to use for your alert(s)?
  • Please alert me when MDT10C23A3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDT10C23A3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDT10C23A3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDT10C23A3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDT10C23A3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDT10C23A3S by Micon Design Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: