Part Details for MDT040A0X3-SRPHDZ by OmniOn Power Inc
Overview of MDT040A0X3-SRPHDZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT040A0X3-SRPHDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDT040A0X3-SRPHDZ-ND
|
DigiKey | DC DC CONVERTER 0.45-2V 80W Min Qty: 140 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.1217 | Buy Now |
DISTI #
150022587
|
Avnet Americas | Module DC-DC 1-OUT 0.45V to 2V 40A 19-Pin SMD T/R - Tape and Reel (Alt: 150022587) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$30.2895 / $34.5825 | Buy Now |
DISTI #
894-MDT040A0X3SRPHDZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4V 0.45-2Vout 40A neg logic, SMT RoHS: Compliant | 0 |
|
$33.1200 | Order Now |
DISTI #
000000000005002004
|
Sager | Non-Isolated DC/DC Converters 4.5-14.4V 0.45-2Vout 40A neg logic, SMT Min Qty: 140 | 0 |
|
$31.1000 / $32.2300 | Buy Now |
DISTI #
150022587
|
Avnet Abacus | (Alt: 150022587) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |