Part Details for MDT0350AIH-MULTI by Midas Displays
Overview of MDT0350AIH-MULTI by Midas Displays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] | |
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 |
Price & Stock for MDT0350AIH-MULTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8300
|
Newark | Tft Module, 240X320P, 500Cd/M2, Rgb Rohs Compliant: Yes |Midas Displays MDT0350AIH-MULTI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$49.5600 / $57.4500 | Buy Now |
DISTI #
3086-MDT0350AIH-MULTI-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.5" Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
317 In Stock |
|
$37.3500 / $65.4800 | Buy Now |
Part Details for MDT0350AIH-MULTI
MDT0350AIH-MULTI CAD Models
MDT0350AIH-MULTI Part Data Attributes
|
MDT0350AIH-MULTI
Midas Displays
Buy Now
|
Compare Parts:
MDT0350AIH-MULTI
Midas Displays
|
Samacsys Manufacturer | MIDAS DISPLAYS |