Part Details for MDT-1100-48A-RED by 3M Interconnect
Overview of MDT-1100-48A-RED by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for MDT-1100-48A-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H7499
|
Newark | Medium Duty Tubing, Adhesive Lined , Cable Range #2-2/0 Awg 1. |3M MDT-1100-48A-RED RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 / $25.2300 | Buy Now |
DISTI #
MDT-1100-48A-RED-ND
|
DigiKey | HEATSHRINK CABLE SLEEVES 48" RED Min Qty: 60 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0970 | Buy Now |
DISTI #
7010396792
|
Avnet Americas | 80610769574 MDT 1100 RD 48A 3601100RD - Bulk (Alt: 7010396792) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MDT-1100-48A-RED
|
Mouser Electronics | Heat Shrink Tubing & Sleeves MDT 1100 RD 48A 6901100RD RoHS: Compliant | 0 |
|
$17.2400 / $18.0900 | Order Now |
Part Details for MDT-1100-48A-RED
MDT-1100-48A-RED CAD Models
MDT-1100-48A-RED Part Data Attributes
|
MDT-1100-48A-RED
3M Interconnect
Buy Now
|
Compare Parts:
MDT-1100-48A-RED
3M Interconnect
|
Samacsys Manufacturer | 3M |