Part Details for MDSR-7 10-25 by Littelfuse Inc
Overview of MDSR-7 10-25 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDSR-7 10-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83606857
|
Verical | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2429 | Americas - 4522 |
|
$0.5431 / $0.8115 | Buy Now |
DISTI #
77893440
|
Verical | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 532 |
|
$1.2460 | Buy Now |