-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7518
|
Newark | Mdsm-4R 22-33/ Tr |Littelfuse MDSM-4R-22-33 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8460 / $1.0100 | Buy Now |
DISTI #
F7837CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2934 In Stock |
|
$0.8255 / $1.7700 | Buy Now |
DISTI #
934-MDSM-4R22-33
|
Mouser Electronics | Magnetic / Reed Switches MDSM-4R 22-33 RoHS: Compliant | 0 |
|
$0.8250 / $0.8380 | Order Now |
DISTI #
V79:2366_26936575
|
Arrow Electronics | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 2200 |
|
$0.6433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8580 | Buy Now |
DISTI #
62507283
|
Verical | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1702 | Americas - 2200 |
|
$0.6433 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 22-33AT SMT | 0 |
|
$1.3224 / $1.4546 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy