-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 25 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0453
|
Newark | Conn D-Sub Pin 25 Pos 1.27Mm Sldr Ra Th 25Term Rohs Compliant: Yes |Itt Cannon MDSM-25PE-Z10-VR17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 | Buy Now |
DISTI #
1003-1153-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2365 In Stock |
|
$9.8545 / $15.9200 | Buy Now |
DISTI #
MDSM-25PE-Z10-VR17
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube - Bulk (Alt: MDSM-25PE-Z10-VR17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 92 |
|
$17.8700 | Buy Now |
DISTI #
965-121661-1060
|
Mouser Electronics | D-Sub MIL Spec Connectors 121661-1060 RoHS: Compliant | 167 |
|
$20.2700 | Buy Now |
DISTI #
ITTMDSM-25PE-Z10-VR17
|
Heilind Electronics | MDSM-25PE-Z10-VR17 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Telecom and Datacom Connector - 25 Contact - Male - Solder Terminal RoHS: Compliant |
503 In Stock |
|
$17.6900 / $22.5600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, SOLDER | 1 |
|
$134.1780 | Buy Now |
DISTI #
ITTMDSM-25PE-Z10-VR17
|
Interstate Connecting Components | MDSM-25PE-Z10-VR17 | 0 |
|
Buy Now | |
DISTI #
121661-1060
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Tube (Alt: 121661-1060) RoHS: Compliant Min Qty: 102 Package Multiple: 17 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-25PE-Z10-VR17
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDSM-25PE-Z10-VR17
ITT Interconnect Solutions
Telecom and Datacom Connector, 25 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |