Part Details for MDSM-15PE-Z35-VR22 by ITT Interconnect Solutions
Overview of MDSM-15PE-Z35-VR22 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2515P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 55A 44Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
FCE17A15PE200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF |
Part Details for MDSM-15PE-Z35-VR22
MDSM-15PE-Z35-VR22 CAD Models
MDSM-15PE-Z35-VR22 Part Data Attributes
|
MDSM-15PE-Z35-VR22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDSM-15PE-Z35-VR22
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR |