Part Details for MDSM-15PE-Z33-VR22 by ITT Interconnect Solutions
Results Overview of MDSM-15PE-Z33-VR22 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDSM-15PE-Z33-VR22 Information
MDSM-15PE-Z33-VR22 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74V3680-15PEU | Texas Instruments | 16384 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70 | |
P82B715PE4 | Texas Instruments | I2C Bus Extender 8-PDIP -40 to 85 |
Price & Stock for MDSM-15PE-Z33-VR22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5699
|
Newark | Connector, d-Shell, pcb Mount, plug,15 Contacts, skt,0.05 Pitch, pc Tail Terminal,#2-56 Rohs Complia... more RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $34.8500 | Buy Now |
DISTI #
MDSM-15PE-Z33-VR22-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 132 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8315 | Buy Now |
DISTI #
MDSM-15PE-Z33-VR22
|
Avnet Americas | - Bulk (Alt: MDSM-15PE-Z33-VR22) Min Qty: 132 Package Multiple: 22 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9584 / $27.6607 | Buy Now |
DISTI #
965-121661-1122
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$30.0800 | Order Now |
DISTI #
ITTMDSM-15PE-Z33-VR22
|
Heilind Electronics | MDSM-15PE-Z33-VR22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0400 / $74.0500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$11.7600 / $13.2300 | Buy Now | |
DISTI #
ITTMDSM-15PE-Z33-VR22
|
Interstate Connecting Components | MDSM-15PE-Z33-VR22 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.0400 / $74.0500 | Buy Now |
Part Details for MDSM-15PE-Z33-VR22
MDSM-15PE-Z33-VR22 CAD Models
MDSM-15PE-Z33-VR22 Part Data Attributes
|
MDSM-15PE-Z33-VR22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDSM-15PE-Z33-VR22
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Body Breadth | 0.315 inch | |
Body Depth | 0.398 inch | |
Body Length | 0.929 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 350VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |