-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH REED SPST-NO 350MA 140V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE661CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11271 In Stock |
|
$0.9019 / $1.8200 | Buy Now |
DISTI #
934-MDSM-10R10-15
|
Mouser Electronics | Magnetic / Reed Switches MDSM-10R 5431 10-15 RoHS: Compliant | 1633 |
|
$0.9010 / $1.7000 | Buy Now |
DISTI #
V72:2272_06451291
|
Arrow Electronics | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.5ms 120mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2230 Container: Cut Strips | Americas - 3001 |
|
$0.9252 / $1.6067 | Buy Now |
|
Future Electronics | MDSM-10 Series SPST 10 W 200 V Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 39000Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | MDSM-10 Series SPST 10 W 200 V Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
63258640
|
Verical | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.5ms 120mOhm RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2230 | Americas - 3001 |
|
$0.9252 / $1.6067 | Buy Now |
|
New Advantage Corporation | MDSM-10 Series SPST 10 W 200 V Reed Switch RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$1.1100 / $1.1900 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 10-15AT SMT | 0 |
|
$1.4689 / $1.6158 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-10R-10-15
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-10R-10-15
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 10.16 mm | |
Body Length or Diameter | 1.8 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pull-in Value-Max | 15 AT | |
Pull-in Value-Min | 10 AT | |
Resonant Frequency-Nom | 6.5 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |