-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH REED SPST-NO 350MA 140V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDSM-10B-20-25 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7495
|
Newark | Mdsm-10B 5430 20-25/ Bulk |Littelfuse MDSM-10B-20-25 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $0.8540 | Buy Now |
DISTI #
F7881-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 11 Weeks Container: Box |
900 In Stock |
|
$0.7125 / $1.5400 | Buy Now |
DISTI #
934-MDSM-10B20-25
|
Mouser Electronics | Magnetic / Reed Switches MDSM-10B 5430 20-25 RoHS: Compliant | 0 |
|
$0.7120 / $0.8130 | Order Now |
DISTI #
75565355
|
RS | MDSM-10B 5430 20-25 | Littelfuse MDSM-10B-20-25 Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk |
0 Bulk |
|
$0.7250 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-10B-20-25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-10B-20-25
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 10.16 mm | |
Body Length or Diameter | 1.8 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 25 AT | |
Pull-in Value-Min | 20 AT | |
Resonant Frequency-Nom | 6.5 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |