MDSL-06SC00
Leoco USA Corp
Description: Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Socket

Overview of MDSL-06SC00 by Leoco USA Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MDSL-06SC00 by Leoco USA Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDSL-06SC00 by Leoco USA Corp

MDSL-06SC00
Leoco USA Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
Reach Compliance Code
unknown
Body/Shell Style
SOCKET
Connector Type
MINI DIN CONNECTOR
Contact Gender
FEMALE
DIN Conformance
YES
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
PRINTED WIRING PIN
Total Number of Contacts
6
Want to compare parts?
  1. MDSL-06SC00
    Leoco USA Corp
    Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Socket
    VS

Related Parts for MDSL-06SC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDSL-06SC00 by Leoco USA Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDSL-06SC00 by Leoco USA Corp

Select Manufacturer
Which Manufacturer of MDSL-06SC00 would you like to use for your alert(s)?
  • Please alert me when MDSL-06SC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDSL-06SC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDSL-06SC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDSL-06SC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDSL-06SC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDSL-06SC00 by Leoco USA Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: