Part Details for MDS20C-15 by Mean Well
Results Overview of MDS20C-15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDS20C-15 Information
MDS20C-15 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MDS20C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6220
|
Newark | Dc-Dc Converter, 15V, 1.333A Rohs Compliant: Yes |Mean Well MDS20C-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$40.1600 / $43.4800 | Buy Now |
DISTI #
1866-MDS20C-15-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6360 / $39.7300 | Buy Now |
DISTI #
MDS20C-15
|
Avnet Americas | Module DC-DC 1-OUT 15V 1.333A 20W Through Hole 5-Pin DIP Tube - Boxed Product (Development Kits) (Al... more Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$29.9520 / $39.6200 | Buy Now |
DISTI #
709-MDS20C-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 15V 1333mA 20W 2x1 Med Iso Reg RoHS: Compliant | 22 |
|
$34.0600 / $35.9000 | Buy Now |
DISTI #
72094252
|
RS | DC-DC Converter, 20W, 36-72VIN, 15VOUT @1.333A, MDS20 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5400 / $30.6000 | RFQ |
|
Onlinecomponents.com | 20W DC-DC Medical Converter PCB mount - Wide Input 36-75VDC - Single Output 15VDC at 1.333A - DIP Th... more RoHS: Compliant |
10 In Stock 13 Factory Stock |
|
$30.0000 / $34.9900 | Buy Now |
DISTI #
53426157
|
Verical | Module DC-DC 48VIN 1-OUT 15V 1.333A 20W 4-Pin Tube Min Qty: 2 Package Multiple: 1 Date Code: 2038 | Americas - 9 |
|
$41.1647 | Buy Now |
DISTI #
MDS20C-15
|
TME | Converter: DC/DC, 20W, Uin: 36÷75VDC, Uout: 15VDC, Iout: 1333mA, PCB Min Qty: 1 | 0 |
|
$40.8000 / $47.1800 | RFQ |
DISTI #
000000000007164416
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin 15V 1333mA 20W 2x1 Med Iso Reg Min Qty: 1 | 0 |
|
$28.0300 / $38.9200 | Buy Now |
|
Master Electronics | 20W DC-DC Medical Converter PCB mount - Wide Input 36-75VDC - Single Output 15VDC at 1.333A - DIP Th... more RoHS: Compliant |
10 In Stock 13 Factory Stock |
|
$30.0000 / $34.9900 | Buy Now |
Part Details for MDS20C-15
MDS20C-15 CAD Models
MDS20C-15 Part Data Attributes
|
MDS20C-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDS20C-15
Mean Well
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MDS20C-15 Frequently Asked Questions (FAQ)
-
The MDS20C-15 can operate from -20°C to 70°C, with a derating of 2.5% per °C above 50°C.
-
Yes, the MDS20C-15 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The MDS20C-15 requires a minimum load of 10% of the rated output current to maintain stable operation.
-
No, the MDS20C-15 is not designed for parallel operation. If you need higher power, consider using a higher-power model from Mean Well.
-
The MTBF of the MDS20C-15 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.