Part Details for MDS10393K630A52P3TUBE by KEMET Corporation
Overview of MDS10393K630A52P3TUBE by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS10393K630A52P3TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MDS10393K630A52P3
|
Mouser Electronics | Film Capacitors 630volts 0.039uF 10% LS 10mm RoHS: Compliant | 0 |
|
$2.4000 / $2.8300 | Order Now |
Part Details for MDS10393K630A52P3TUBE
MDS10393K630A52P3TUBE CAD Models
MDS10393K630A52P3TUBE Part Data Attributes
|
MDS10393K630A52P3TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDS10393K630A52P3TUBE
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.039uF, Surface Mount, 4348, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4348 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 500KHZ | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
ESR | 330 mΩ | |
Height | 5.75 mm | |
Length | 12.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4843 | |
Surface Mount | YES | |
Terminal Pitch | 10 mm | |
Terminal Shape | L BEND | |
Width | 11 mm |
Alternate Parts for MDS10393K630A52P3TUBE
This table gives cross-reference parts and alternative options found for MDS10393K630A52P3TUBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDS10393K630A52P3TUBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F173AA393K630T | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.039uF, Surface Mount, 4843 | KEMET Corporation | MDS10393K630A52P3TUBE vs F173AA393K630T |