Part Details for MDS065T-P120 by Mega Electronics Inc
Overview of MDS065T-P120 by Mega Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS065T-P120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3023
|
Newark | Adapter, Ac-Dc, 1 O/P, 12V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mega Electronics MDS065T-P120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$21.2300 / $23.0000 | Buy Now |