-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MDS02N-05N-ND
|
DigiKey | 2W, I/P:24VDC, O/P:5VDC@400MA, SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6700 | Buy Now |
DISTI #
709-MDS02N-05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin 5Vout 40-400mA SIP7 Medical Unregulated RoHS: Compliant | 0 |
|
$6.1200 / $6.8500 | Order Now |
DISTI #
75103222
|
RS | DC-DC Converter, Medical, 2W, SIP7, 1 Out, 21.6-26.4Vin, 5Vout, MDS02-N Series | MEAN WELL MDS02N-05N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $7.8300 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1W - 5VDC@400mA - Input: 24VDC - SIP RoHS: Compliant |
20 On Order |
|
$4.5500 / $5.3000 | Buy Now |
DISTI #
000000000007214569
|
Sager | 2W, I/P:24VDC, O/P:5VDC@400mA, SIP Min Qty: 1 | 2 |
|
$4.6200 / $5.2900 | Buy Now |
|
Master Electronics | DC-DC Converter - 1W - 5VDC@400mA - Input: 24VDC - SIP RoHS: Compliant |
20 On Order |
|
$4.5500 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy