-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3390-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2444 In Stock |
|
$6.0100 | Buy Now |
DISTI #
MDS01L-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MDS01L-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
71073529
|
RS | DC-DC Converter, SIP Package, 1W, I/P: 5VDC, O/P:5VDC@200mA, SIP | MEAN WELL MDS01L-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 4.5-5.5Vin 5Vout 20-200mA 1W SIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.8400 / $5.9800 | Buy Now |
|
Onlinecomponents.com | 1W DC-DC Medical Converter PCB mount - Input 4.5-5.5VDC - Single Output 5VDC at 0.2A - SIP Through hole package - 2xMOPP |
65 In Stock |
|
$4.5700 / $6.4900 | Buy Now |
DISTI #
MDS01L-05
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$5.6000 / $6.4800 | RFQ |
DISTI #
000000000005654796
|
Sager | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 20-200mA 1W SIP Min Qty: 1 | 200 |
|
$4.6200 / $5.1400 | Buy Now |
|
Master Electronics | 1W DC-DC Medical Converter PCB mount - Input 4.5-5.5VDC - Single Output 5VDC at 0.2A - SIP Through hole package - 2xMOPP |
65 In Stock |
|
$4.5700 / $6.4900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-5.5Vin 5Vout 20-200mA 1W SIP | 50 |
|
$18.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDS01L-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDS01L-05
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Screening Level | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |