Part Details for MDS01L-03N by Mean Well
Overview of MDS01L-03N by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS01L-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MDS01L-03N-ND
|
DigiKey | 1W, I/P: 5VDC, O/P:3.3VDC@303MA, SI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8580 / $6.5900 | Buy Now |
DISTI #
709-MDS01L-03N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5Vin 3.3Vout 31-303mA SIP7 Medical Unregulated RoHS: Compliant | 2 |
|
$4.5700 / $5.9300 | Buy Now |
DISTI #
75103201
|
RS | DC-DC Converter, Medical, 1W, SIP7, 1 Out, 4.5-5.5Vin, 3.3Vout, MDS01-N Series | MEAN WELL MDS01L-03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.1400 | Buy Now |
DISTI #
000000000007214362
|
Sager | 1W, I/P: 5VDC, O/P:3.3VDC@303mA, SIP Min Qty: 1 | 2 |
|
$4.4000 / $5.0000 | Buy Now |