Part Details for MDS01L-03 by Mean Well
Overview of MDS01L-03 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MDS01L-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3389-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
31 In Stock |
|
$6.0100 | Buy Now |
DISTI #
MDS01L-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MDS01L-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
71073528
|
RS | DC-DC Converter, SIP Package, 1W, I/P: 5VDC, O/P:3.3VDC@303mA, SIP | MEAN WELL MDS01L-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $6.0100 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 4.5-5.5Vin 3.3Vout 31-303mA 1W SIP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | 1W DC-DC Medical Converter PCB mount - Input 4.5-5.5VDC - Single Output 3.3VDC at 0.303A - SIP Through hole package - 2xMOPP | 0 |
|
$4.4200 / $5.2000 | Buy Now |
DISTI #
MDS01L-03
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 303mA, SIP7 Min Qty: 1 | 10 |
|
$5.0400 / $7.1400 | Buy Now |
|
Master Electronics | 1W DC-DC Medical Converter PCB mount - Input 4.5-5.5VDC - Single Output 3.3VDC at 0.303A - SIP Through hole package - 2xMOPP | 0 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for MDS01L-03
MDS01L-03 CAD Models
MDS01L-03 Part Data Attributes:
|
MDS01L-03
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDS01L-03
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Screening Level | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.9999 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |