Part Details for MDS-300APB24 AA by Delta Power
Overview of MDS-300APB24 AA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-300APB24 AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7305
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Convection Cooling):240W, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 2:-Rohs Compliant: Yes |Delta Electronics/power MDS-300APB24 AA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6500 / $132.9400 | Buy Now |