Part Details for MDS-200APB36 AA by Delta Electronics Inc
Overview of MDS-200APB36 AA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-200APB36 AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-MDS-200APB36AA-ND
|
DigiKey | AC/DC CONVERTER 36V 120W Min Qty: 1 Lead time: 32 Weeks Container: Box |
17 In Stock |
|
$70.5485 / $83.3800 | Buy Now |
DISTI #
108-MDS-200APB36AA
|
Mouser Electronics | Switching Power Supplies 36V 200W 2x4" Open Frame Medical Power Supply RoHS: Compliant | 0 |
|
$75.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$65.9800 | Buy Now |