Part Details for MDS-200APB12 AA by Delta Electronics Inc
Overview of MDS-200APB12 AA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-200APB12 AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1247-ND
|
DigiKey | AC/DC CONVERTER 12V 130W Min Qty: 1 Lead time: 32 Weeks Container: Box |
436 In Stock |
|
$68.7911 / $81.0800 | Buy Now |
DISTI #
108-MDS-200APB12AA
|
Mouser Electronics | Switching Power Supplies 200W/12V power supply RoHS: Compliant | 152 |
|
$71.2500 / $81.0800 | Buy Now |
DISTI #
75116278
|
RS | 200W/12V power supply | Delta Electronics MDS-200APB12 AA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$63.1900 | Buy Now |
|
Neutron USA | Power Supply AC-DC,Open Frame, Medical, 130/200W 12VDC 10.83/16.67A for Conv/ 8.5CFM, Input: 90-264Vac | 0 |
|
$190.5800 | Buy Now |