Part Details for MDS-200ADB12 AA by Delta Electronics Inc
Overview of MDS-200ADB12 AA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-200ADB12 AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1245-ND
|
DigiKey | AC/DC CONVERTER 12V 110W Min Qty: 1 Lead time: 32 Weeks Container: Box |
124 In Stock |
|
$72.9800 | Buy Now |
DISTI #
108-MDS-200ADB12AA
|
Mouser Electronics | Switching Power Supplies 250W/12V Enclosed power supply RoHS: Compliant | 29 |
|
$72.9700 / $72.9800 | Buy Now |
DISTI #
75116232
|
RS | 250W/12V Enclosed power supply | Delta Electronics MDS-200ADB12 AA RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$95.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$75.8200 | Buy Now |
|
Neutron USA | Switching Power Supplies Enclosed, Medical 12Vout, 25A, 200W | 0 |
|
$268.6700 | Buy Now |