Part Details for MDS-150AAS19BA by Delta Fan
Overview of MDS-150AAS19BA by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-150AAS19BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 150W/19V adapter, 3 pin C14 socket, 4 pin DIN RoHS: Compliant |
14 In Stock |
|
$64.8700 / $84.3000 | Buy Now |
|
Master Electronics | 150W/19V adapter, 3 pin C14 socket, 4 pin DIN RoHS: Compliant |
14 In Stock |
|
$64.8700 / $84.3000 | Buy Now |