Part Details for MDS-150AAS12 BA by Delta Electronics Inc
Overview of MDS-150AAS12 BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-150AAS12 BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1015-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 120W Min Qty: 1 Lead time: 32 Weeks Container: Box |
69 In Stock |
|
$73.4041 / $85.5500 | Buy Now |
DISTI #
108-MDS-150AAS12BA
|
Mouser Electronics | Desktop AC Adapters 120W/12V adapter, 3 pin C14 socket, 4 pin DIN RoHS: Compliant | 165 |
|
$74.0600 / $81.5200 | Buy Now |
DISTI #
75116229
|
RS | 120W/12V adapter, 3 pin C14 socket, 4 pin DIN | Delta Electronics MDS-150AAS12 BA RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0700 | RFQ |
|
Future Electronics | MDS Series 150 W 12 V 3.3 x 6.7 x 1.6" Level VI Desktop Medical Adapter RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$76.3100 / $80.1200 | Buy Now |
|
Neutron USA | Desktop AC Adapters 12V 150W 3.3 X 6.7 X 1.6" | 0 |
|
$227.0500 | Buy Now |