Part Details for MDS-100APS15 BA by Delta Electronics Inc
Results Overview of MDS-100APS15 BA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDS-100APS15 BA Information
MDS-100APS15 BA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MDS-100APS15 BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1009-ND
|
DigiKey | AC/DC CONVERTER 15V 80W Min Qty: 100 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$37.4335 | Buy Now |
DISTI #
108-MDS-100APS15BA
|
Mouser Electronics | Switching Power Supplies 100W/15V power supply RoHS: Compliant | 0 |
|
$33.8200 | Order Now |
DISTI #
75116267
|
RS | 100W/15V power supply | Delta Electronics MDS-100APS15 BA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4900 | RFQ |
|
Future Electronics | MDS-100 Series 100W 15V AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks Container: Box |
0 Box |
|
$32.8700 | Buy Now |