Part Details for MDS-005AAS05 BR by Delta Electronics Inc
Overview of MDS-005AAS05 BR by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-005AAS05 BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1110-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3847 In Stock |
|
$7.6380 / $8.0300 | Buy Now |
DISTI #
108-MDS-005AAS05BR
|
Mouser Electronics | Wall Mount AC Adapters 5W/5V wall mount adapter, US version (IT use) RoHS: Compliant | 249 |
|
$7.6300 / $7.8100 | Buy Now |
DISTI #
75116196
|
RS | 5W/5V wall mount adapter, US version (IT use) | Delta Electronics MDS-005AAS05 BR RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0200 | RFQ |
|
Future Electronics | 5 W 5 V Single Output MDS Medical AC-DC Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$8.2500 / $8.6700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters Wall Mount Adapter 5V, 5W | 0 |
|
$79.2700 | Buy Now |