MDR755F
Description: Band Pass Filter, 5775MHz

Overview of MDR755F by Soshin Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MDR755F by Soshin Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDR755F by Soshin Electric Co Ltd

MDR755F
Soshin Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOSHIN ELECTRIC CO LTD
Reach Compliance Code
unknown
Attenuation Frequency-Max
715 MHz
Attenuation@Freq-Max
45 dB
Center or Cutoff Frequency (fo/fc)
5775 MHz
Filter Type
BAND PASS FILTER
Height
1 mm
Insertion Loss-Max
2.5 dB
Length
2.5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Width
2 mm
Want to compare parts?
  1. MDR755F
    Soshin Electric Co Ltd
    Band Pass Filter, 5775MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDR755F by Soshin Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDR755F by Soshin Electric Co Ltd

Select Manufacturer
Which Manufacturer of MDR755F would you like to use for your alert(s)?
  • Please alert me when MDR755F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDR755F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDR755F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDR755F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDR755F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDR755F by Soshin Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: