Part Details for MDR741F by Soshin Electric Co Ltd
Overview of MDR741F by Soshin Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDR741F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1332 |
|
RFQ | ||
|
Quest Components | 2450 MHz, BAND PASS FILTER | 6579 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | 2450 MHz, BAND PASS FILTER | 264 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for MDR741F
MDR741F CAD Models
MDR741F Part Data Attributes
|
MDR741F
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDR741F
Soshin Electric Co Ltd
Band Pass Filter, 2450MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8543 | |
Attenuation Frequency-Max | 350 MHz | |
Attenuation@Freq-Max | 20 dB | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 1.7 dB | |
Length | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 2 mm |