-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7268
|
Newark | Power Supply, Ac-Dc, 5V, 6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-40-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1100 / $27.2800 | Buy Now |
DISTI #
1866-1041-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
297 In Stock |
|
$21.8948 / $25.2100 | Buy Now |
DISTI #
MDR-40-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 6A 30W - Boxed Product (Development Kits) (Alt: MDR-40-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
709-MDR40-5
|
Mouser Electronics | DIN Rail Power Supplies 30W 5V 6A RoHS: Compliant | 27 |
|
$21.8900 / $25.2100 | Buy Now |
DISTI #
70689394
|
RS | Power Supply, AC-DC,5V,6A,100-264V In, Enclosed, DIN Rail Mount, PFC, MDR Seri | MEAN WELL MDR-40-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 140 |
|
$22.4400 / $25.2100 | Buy Now |
|
Future Electronics | MDR-40 Series 40 W Single Output 5 V Industrial DIN Rail AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$18.6000 / $19.5300 | Buy Now |
|
Onlinecomponents.com | AC-DC Industrial DIN rail power supply, Output 5Vdc at 6A, plastic case RoHS: Compliant |
312 On Order |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
MDR-40-5
|
TME | Power supply: switched-mode, for DIN rail, 30W, 5VDC, 6A, OUT: 1 Min Qty: 1 | 0 |
|
$16.5000 / $18.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 61 |
|
$26.4543 / $27.2724 | Buy Now |
DISTI #
000000000003771184
|
Sager | DIN Rail Power Supplies 30W 5V 6A Min Qty: 1 | 186 |
|
$16.4600 / $18.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDR-40-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-40-5
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 120 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |